Reference Only
2680160000
Current Transformers - Industrial .
Datasheet
2680160000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 1.25 kA | |
| Secondary Current Rating | 5 A | |
| Mounting Style | DIN Rail | |
| Power Rating | 5 VA | |
| Termination Style | Terminal Block |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,40 € | 34,40 € | |
| 33,10 € | 331,00 € | |
| 32,15 € | 803,75 € | |
| 31,21 € | 1.560,50 € | |
| 30,76 € | 3.076,00 € | |
| 30,12 € | 7.530,00 € |
Need more?