Reference Only
2680180000
Current Transformers - Industrial .
Datasheet
2680180000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 2 kA | |
| Secondary Current Rating | 5 A | |
| Mounting Style | DIN Rail | |
| Power Rating | 10 VA | |
| Height | 134 mm | |
| Length | 52 mm | |
| Termination Style | Terminal Block | |
| Width | 120 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,29 € | 78,29 € | |
| 74,57 € | 745,70 € | |
| 72,56 € | 1.814,00 € | |
| 71,19 € | 3.559,50 € | |
| 70,54 € | 7.054,00 € |
Need more?