
2701550005
Ethernet Cables / Networking Cables .
Datasheet
2701550005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Patch Cord | |
| Connector End A | RJ45 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm (19.685 in) | |
| Jacket Color | Violet | |
| IP Rating | IP20 | |
| Voltage Rating | 30 VAC, 42.4 VDC | |
| Current Rating | 1 A | |
| Description/Function | Assembled IE, Cabinet Line Cat 6a Patch Cable | |
| Housing Material | Plastic | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,97 € | 8,97 € | |
| 8,08 € | 80,80 € | |
| 7,61 € | 190,25 € | |
| 7,41 € | 370,50 € | |
| 7,22 € | 722,00 € | |
| 6,44 € | 1.610,00 € | |
| 6,05 € | 3.025,00 € | |
| 5,53 € | 5.530,00 € |
Need more?