Reference Only
272-06935
Switch Legend Plates & Labels INDICATOR PLATE
Datasheet
272-06935 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Legend Plates & Labels | |
| Material | Steel with Nickel Plating | |
| For Use With | Pushbutton, Toggle Switches | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Product | Legend Plates | |
| Subcategory | Switch Accessories | |
| Type | Indicator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?