Reference Only
2725850050
Ethernet Cables / Networking Cables .
Datasheet
2725850050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Patch Cord | |
| Connector End A | SPE | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | SPE | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 5 m (16.404 ft) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 22 AWG | |
| IP Rating | IP20 | |
| Voltage Rating | 60 V | |
| Current Rating | 3.5 A | |
| Dielectric Strength | 1 kVDC, 2.25 kVDC | |
| Housing Material | Polyethylene (PE) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | IE | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | IE-S1DS2VE0050T01T01-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,45 € | 28,45 € | |
| 25,27 € | 252,70 € | |
| 24,13 € | 603,25 € | |
| 23,25 € | 1.162,50 € | |
| 22,49 € | 2.249,00 € | |
| 21,49 € | 5.372,50 € |
Need more?