Reference Only
2728160000
Current Transformers - Industrial .
Datasheet
2728160000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 2 kA | |
| Secondary Current Rating | 5 A | |
| Mounting Style | Free Hanging | |
| Power Rating | 15 VA | |
| Height | 243 mm | |
| Length | 79 mm | |
| Termination Style | Wire Leads | |
| Width | 195 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 248,20 € | 248,20 € | |
| 231,67 € | 2.316,70 € |
Need more?