Reference Only
2753130000
Current Transformers - Industrial .
Datasheet
2753130000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 400 A | |
| Secondary Current Rating | 5 A | |
| Mounting Style | Free Hanging | |
| Power Rating | 2.5 VA | |
| Height | 79.5 mm | |
| Length | 59 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 5 C | |
| Termination Style | Wire Leads | |
| Width | 49 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 137,15 € | 137,15 € |
Need more?