Reference Only
2765600000
Plug-in Relays .
Datasheet
2765600000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Relay Contact Form | DPDT (2 Form C) | |
| Mounting Style | PCB Mount | |
| Height | 36 mm | |
| Length | 48 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 36 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,61 € | 186,10 € | |
| 16,56 € | 331,20 € | |
| 16,24 € | 812,00 € | |
| 15,84 € | 1.584,00 € | |
| 15,61 € | 3.122,00 € | |
| 15,47 € | 7.735,00 € |
Need more?