Reference Only
2766931
Obsolete
Signal Conditioners & Signal Converters
Datasheet
2766931 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Housing Material | Polyamide (PA) | |
| Height | 100 mm | |
| Length | 94 mm | |
| Product Type | Terminal Block Interface Modules | |
| Width | 25 mm | |
| Part # Aliases | MCR-ADC_8-U-10-BUS MCRADC8U10BUS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538901000 |
| TARIC | 8538909190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?