
2770730000
Industrial Light Bars & Light Strips .
Datasheet
2770730000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Light Bars & Light Strips | |
| Type | LED Light Bar | |
| Illumination Color | White (Neutral White) | |
| Wavelength/Color Temperature | 4000 K | |
| Length | 240 mm | |
| Width | 40 mm | |
| Supply Voltage - Max | 24 VDC | |
| Luminous Flux | 746 lm | |
| IP Rating | IP67 | |
| Power Rating | 7.4 W | |
| Current Rating | 308 mA | |
| Connection Method | Wire Lead | |
| Mounting Style | Screw Mount | |
| Height | 8 mm | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Life | 60000 Hour | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | LED Lighting Bars and Strips | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405426000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,85 € | 110,85 € | |
| 95,50 € | 955,00 € | |
| 95,27 € | 9.527,00 € |
Need more?