Reference Only
2814113
Obsolete
Signal Conditioners & Signal Converters MCR-T-UI-E MODULE CONFIGURATION NEEDED
Datasheet
2814113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Temperature Transducer | |
| Output Type | Voltage | |
| Height | 99 mm | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Temperature Sensor Modules | |
| Tradename | INTERFACE Analog | |
| Width | 17.5 mm | |
| Part # Aliases | MCR-T-UI-E MCRTUIE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 9025808090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?