
2899700000
Industrial Light Bars & Light Strips .
Datasheet
2899700000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Light Bars & Light Strips | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 5700 K | |
| Length | 280 mm | |
| Width | 35 mm | |
| Supply Voltage - Max | 24 VDC | |
| Luminous Flux | 485 lm | |
| IP Rating | IP54 | |
| Power Rating | 6.8 W | |
| Current Rating | 283.3 mA | |
| Connection Method | 4-Pin M8 | |
| Mounting Style | Screw Mount | |
| Height | 35 mm | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Life | 60000 Hour | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9405423900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,87 € | 147,87 € | |
| 139,75 € | 1.397,50 € |
Need more?