
2929-Silver-48mm
Adhesive Tapes 1.88"X50YD48MMX45.7M 5.8,24/CS,IND WRAP.
Datasheet
2929-Silver-48mm DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Silver | |
| Width - in | 1.89 in | |
| Width - mm | 48 mm | |
| Length - in | 50 yd | |
| Length - mm | 45.72 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05111524883 70006416344 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,64 € | 351,36 € | |
| 14,04 € | 673,92 € | |
| 13,60 € | 1.632,00 € | |
| 13,48 € | 3.558,72 € | |
| 12,99 € | 6.546,96 € |
Need more?