Reference Only
300-30957
Heat Shrink Tubing & Sleeves HEAT SHRINKABLE TUBING 2:1.
Datasheet
300-30957 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Green/Yellow | |
| Material | Cross-linked Polyolefin (PO-X) | |
| Length | 5 m (16.404 ft) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Family | HIS-Series | |
| Flammability Rating | UL 224 VW-1 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Size | 9 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306311997 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,14 € | 23,14 € | |
| 22,95 € | 114,75 € | |
| 21,79 € | 217,90 € | |
| 21,03 € | 525,75 € | |
| 20,48 € | 1.024,00 € | |
| 20,06 € | 2.006,00 € | |
| 19,69 € | 4.922,50 € | |
| 19,46 € | 9.730,00 € |
Need more?