Reference Only
3052330000
New Product
Plug-in Relays .
Datasheet
3052330000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Plug-in Relays | |
| Product | Cube Relays | |
| Coil Voltage | 115 VAC | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 16 A | |
| Contact Termination | Plug In | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC | |
| Coil Resistance | 9.6 kOhms | |
| Coil Current | 6.6 mA | |
| Series | CUBESERIES | |
| Height | 29 mm | |
| Length | 15.7 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 12.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,74 € | 77,40 € | |
| 6,88 € | 137,60 € | |
| 6,18 € | 309,00 € | |
| 5,93 € | 593,00 € | |
| 5,65 € | 1.130,00 € | |
| 5,51 € | 2.755,00 € | |
| 5,38 € | 5.380,00 € |
Need more?