Reference Only
3052360000
New Product
Plug-in Relays .
Datasheet
3052360000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Plug-in Relays | |
| Product | Cube Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 16 A | |
| Contact Termination | Plug In | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC | |
| Coil Resistance | 1.44 kOhms | |
| Coil Current | 16.7 mA | |
| Series | CUBESERIES | |
| Height | 29 mm | |
| Length | 25.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,48 € | 94,80 € | |
| 8,98 € | 179,60 € | |
| 8,86 € | 443,00 € | |
| 8,07 € | 807,00 € | |
| 7,73 € | 1.546,00 € | |
| 7,55 € | 3.775,00 € | |
| 7,37 € | 7.370,00 € |
Need more?