Reference Only
3052400000
New Product
Plug-in Relays .
Datasheet
3052400000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Plug-in Relays | |
| Product | Cube Relays | |
| Coil Voltage | 115 VAC | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 16 A | |
| Contact Termination | Plug In | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC | |
| Coil Resistance | 8.1 Ohms | |
| Coil Current | 6.6 mA | |
| Series | CUBESERIES | |
| Height | 29 mm | |
| Length | 25.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,06 € | 110,60 € | |
| 10,44 € | 208,80 € | |
| 9,54 € | 477,00 € | |
| 9,12 € | 912,00 € | |
| 8,73 € | 1.746,00 € | |
| 8,52 € | 4.260,00 € | |
| 8,43 € | 8.430,00 € |
Need more?