Reference Only
3052430000
New Product
Plug-in Relays .
Datasheet
3052430000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Plug-in Relays | |
| Product | Cube Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Plug In | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC | |
| Coil Resistance | 1.44 kOhms | |
| Coil Current | 16.7 mA | |
| Series | CUBESERIES | |
| Height | 29 mm | |
| Length | 15.7 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 12.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,71 € | 57,10 € | |
| 5,40 € | 108,00 € | |
| 5,26 € | 263,00 € | |
| 4,96 € | 496,00 € | |
| 4,73 € | 946,00 € | |
| 4,62 € | 2.310,00 € | |
| 4,52 € | 4.520,00 € |
Need more?