Reference Only
3052730000
New Product
Plug-in Relays .
Datasheet
3052730000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Plug-in Relays | |
| Product | Cube Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 12 A | |
| Contact Termination | Plug In | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC | |
| Coil Resistance | 640 Ohms | |
| Coil Current | 37.8 mA | |
| Series | CUBESERIES | |
| Height | 27.4 mm | |
| Length | 35.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,15 € | 91,50 € | |
| 8,66 € | 173,20 € | |
| 8,42 € | 421,00 € | |
| 8,09 € | 809,00 € | |
| 7,76 € | 1.552,00 € | |
| 7,52 € | 3.760,00 € | |
| 7,25 € | 7.250,00 € |
Need more?