Reference Only
3052770000
New Product
Plug-in Relays .
Datasheet
3052770000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Plug-in Relays | |
| Product | Cube Relays | |
| Coil Voltage | 115 VAC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 12 A | |
| Contact Termination | Plug In | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC | |
| Coil Resistance | 3.45 kOhms | |
| Coil Current | 14 mA | |
| Series | CUBESERIES | |
| Height | 27.4 mm | |
| Length | 35.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,24 € | 102,40 € | |
| 9,68 € | 193,60 € | |
| 9,10 € | 455,00 € | |
| 8,71 € | 871,00 € | |
| 8,33 € | 1.666,00 € | |
| 8,14 € | 4.070,00 € | |
| 8,04 € | 8.040,00 € |
Need more?