Reference Only
3269A-PRIVACY-SCREEN
New Product
Industrial Computing Accessories 32-inch 16:9 Monitor Privacy Screen, Hanging Acrylic Filter, +/- 30 Deg. View
Datasheet
3269A-PRIVACY-SCREEN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Computing Accessories | |
| Product | Accessories | |
| Type | Monitor Privacy Screen | |
| For Use With | 32-inch 16:9 Computer Monitors | |
| Dimensions | 17.6 in x 0.9 in x 28.8 in | |
| Product Type | Industrial Computing Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?