Reference Only
33 + SUPER (.75"X66')
Adhesive Tapes Super 33+ Vinyl Electrical Tape, 3/4in x 66ft, 1in Core, Black, Sold per Roll.
Datasheet
33 + SUPER (.75"X66') DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Vinyl Electrical Tape | |
| Description/Function | Super 33+ Vinyl Electrical Tape | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 0.75 in | |
| Length | 66 ft | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 25.3 N/cm | |
| Thickness | 0.178 mm | |
| Part # Aliases | 05400706132 80610833834 7100201470 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3918109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,13 € | 913,00 € | |
| 8,69 € | 1.738,00 € | |
| 8,58 € | 8.580,00 € |
Need more?