
33-1-1/2x44FT
Adhesive Tapes 33 1 1/2"X44' 03VBF BOXED.
Datasheet
33-1-1/2x44FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 1.5 in | |
| Width - mm | 38.1 mm | |
| Length - in | 44 ft | |
| Length - mm | 13.41 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400710174 80012092245 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,48 € | 174,80 € | |
| 16,61 € | 332,20 € | |
| 15,74 € | 787,00 € | |
| 14,86 € | 1.486,00 € | |
| 13,98 € | 2.796,00 € | |
| 13,11 € | 6.555,00 € |
Need more?