Reference Only
3302-2"x36yd
New Product
Adhesive Tapes Conductive Aluminum Foil Tape 3302, Silver, 2in x 36yd, 3.5 mil, (Sold per roll).
Datasheet
3302-2"x36yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Conductive Aluminum Foil Tape | |
| Color | Silver | |
| Material | Aluminum Foil | |
| Adhesive Type | Acrylic | |
| Width | 2 in | |
| Length | 36 yd | |
| Product Type | Tape | |
| Series | 3302 | |
| Subcategory | Supplies | |
| Tensile Strength | 19 lb/in | |
| Thickness | 0.09 mm | |
| Part # Aliases | 7100067294 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7607196000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 107,21 € | 2.573,04 € | |
| 101,17 € | 4.856,16 € |
Need more?