Reference Only
33152430600034
Ribbon Cables / IDC Cables Har-flex 26P dul ends, with SR,L=600mm.
Datasheet
33152430600034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ribbon Cables / IDC Cables | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,40 € | 154,00 € | |
| 14,80 € | 370,00 € | |
| 14,21 € | 710,50 € | |
| 13,42 € | 1.342,00 € | |
| 12,24 € | 3.060,00 € | |
| 11,45 € | 5.725,00 € | |
| 10,35 € | 10.350,00 € |
Need more?