
35-Brown-1/2
Adhesive Tapes 35 BROWN 1/2"X20' VHF VINYL TAPE.
Datasheet
35-Brown-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Brown | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Product Type | Tape | |
| Series | 35 | |
| Subcategory | Supplies | |
| Part # Aliases | 05400710299 7000132638 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,16 € | 41,60 € | |
| 3,97 € | 79,40 € | |
| 3,62 € | 181,00 € | |
| 3,44 € | 344,00 € | |
| 3,20 € | 640,00 € | |
| 2,84 € | 1.420,00 € | |
| 2,69 € | 2.690,00 € | |
| 2,67 € | 5.340,00 € |
Need more?