Reference Only
35-Gray-1/2
Adhesive Tapes 35 GRAY 1/2"X20' VHU VINYL TAPE.
Datasheet
35-Gray-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Gray | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Product Type | Tape | |
| Series | 35 | |
| Subcategory | Supplies | |
| Part # Aliases | 05400710281 7000132640 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| TARIC | 3919908028 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,20 € | 41,20 € | |
| 31,66 € | 316,60 € | |
| 29,85 € | 746,25 € | |
| 28,10 € | 1.405,00 € | |
| 26,35 € | 2.635,00 € | |
| 24,60 € | 6.150,00 € |
Need more?