Reference Only
3517/25SF
Flat Cables
Datasheet
3517/25SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Pitch | 0.05 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 7000057548 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?