
372-Clear-48mmx50m
Adhesive Tapes 372 CLEAR 48MMX50M BULK.
Datasheet
372-Clear-48mmx50m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Clear | |
| Width - in | 1.89 in | |
| Width - mm | 48 mm | |
| Length - in | 164 ft | |
| Length - mm | 50 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120072344 70006182359 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,11 € | 219,96 € | |
| 5,98 € | 1.506,96 € | |
| 5,83 € | 2.938,32 € | |
| 5,47 € | 5.513,76 € |
Need more?