
3M 203 1" X 55M(PK-3)
Adhesive Tapes
Datasheet
3M 203 1" X 55M(PK-3) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Masking | |
| Color | Brown (Tan) | |
| Material | Crepe Paper | |
| Adhesive Type | Rubber | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Compliance | DONE | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 20 lbs/in | |
| Thickness | 0.12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?