Reference Only
4052-1X72YD
Adhesive Tapes .
Datasheet
4052-1X72YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Double-Sided | |
| Description/Function | Double Coated Urethane Foam Tapes | |
| Color | Black | |
| Material | Polyurethane (PUR) | |
| Adhesive Type | Acrylic | |
| Width | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length | 65.84 m | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Compliance | DONE | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 225 psi | |
| Thickness | 0.8 mm | |
| Part # Aliases | 7000123320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 194,62 € | 1.751,58 € | |
| 186,27 € | 5.029,29 € | |
| 181,48 € | 9.799,92 € |
Need more?