
4056-3/4"x-36yd
Adhesive Tapes 4056 3/4X36 YD BULK.
Datasheet
4056-3/4"x-36yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Double-Sided | |
| Material | Urethane | |
| Adhesive Type | Acrylic | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120014619 70006056405 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,52 € | 1.146,24 € | |
| 89,15 € | 2.139,60 € | |
| 84,94 € | 5.096,40 € | |
| 81,97 € | 8.852,76 € |
Need more?