Reference Only
4058580000
Plug-in Relays RELAY 24VDC 2C0 AU.
Datasheet
4058580000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Electromechanical Relay | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.44 kOhms | |
| Coil Current | 16.7 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | REL | |
| Height | 29 mm | |
| Length | 15.7 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 12.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,92 € | 138,40 € | |
| 6,78 € | 406,80 € | |
| 6,60 € | 660,00 € | |
| 6,30 € | 1.638,00 € | |
| 6,08 € | 3.040,00 € | |
| 5,88 € | 5.880,00 € |
Need more?