Reference Only
4120-4120-05-B
Obsolete
D-Sub Cables MINI D RIBBON 5FT .050 36 POS
Datasheet
4120-4120-05-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Cables | |
| Type | Mini D Ribbon Cable | |
| Connector End A | DB36 | |
| Connector End A Pin Count | 36 Position | |
| Connector End B | DB36 | |
| Connector End B Pin Count | 36 Position | |
| Gender | Male / Male | |
| Cable Length | 6 ft | |
| Jacket Color | Brown (Beige) | |
| Current Rating | 1 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | 4120-4120-XX-B | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 30 V | |
| Part # Aliases | 51135219263 80008055289 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?