Reference Only
4496W-3/4"x36yd
Adhesive Tapes FOAM TAPE.
Datasheet
4496W-3/4"x36yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Double Sided Tape | |
| Color | White | |
| Material | Polyethylene (PE) | |
| Adhesive Type | Acrylic | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Double Coated Polyethylene | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 275 kPa | |
| Thickness | 1.6 mm | |
| Part # Aliases | 02120024307 70006178845 7000123605 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,83 € | 321,96 € | |
| 23,54 € | 564,96 € | |
| 22,23 € | 1.333,80 € | |
| 21,62 € | 2.334,96 € | |
| 20,74 € | 5.226,48 € | |
| 20,53 € | 10.347,12 € |
Need more?