
44AM4121-20-9/96-9CS2275
Multi-Conductor Cables 44AM4121209969CS2275 PRICE PER FOOT
Datasheet
44AM4121-20-9/96-9CS2275 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 20 AWG | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 345677-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?