Reference Only
45-402
Wire Stripping & Cutting Tools RINGER CABLE STRIP 8-10Mil INSULw/BLADE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cable Strippers | |
| Type | Ringer Cable Stripper | |
| For Use With | 8-10 MIL | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 179,74 € | 179,74 € | |
| 166,72 € | 833,60 € | |
| 158,77 € | 1.587,70 € | |
| 155,08 € | 3.877,00 € | |
| 155,05 € | 7.752,50 € |
Need more?