
4530-BLK-L
PPE Safety Equipment / Lockout Tagout
Datasheet
4530-BLK-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Apparel & Workwear | |
| Type | Coveralls | |
| Description/Function | Disposable Protective Collared Coveralls 4530 are the coveralls that professionals look to for enhanced safety, functionality, and long-lasting comfort. | |
| Color | Blue | |
| Material | SMS Based | |
| Packaging | Case | |
| Product Type | Safety Equipment | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?