Reference Only
46-Translucent-1/2"x60yd
Adhesive Tapes 46 TAPE 1/2X60YDS.
Datasheet
46-Translucent-1/2"x60yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Reinforced Electrical Tape | |
| Color | Clear | |
| Material | Polyester Film | |
| Adhesive Type | Rubber | |
| Width | 12.7 mm | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length | 54.86 m | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 180 lb/in | |
| Thickness | 0.165 mm | |
| Part # Aliases | 05113852805 7010350174 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,40 € | 1.252,80 € | |
| 16,79 € | 4.835,52 € | |
| 16,63 € | 8.381,52 € |
Need more?