
471-RED-3/4X36YD
Adhesive Tapes .
Datasheet
471-RED-3/4X36YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Conformable | |
| Color | Red | |
| Material | Vinyl | |
| Adhesive Type | Rubber | |
| Width - in | 0.75 in | |
| Width - mm | 19.05 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Vinyl Tape 471 | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 24.5 N/cm | |
| Thickness | 0.14 mm | |
| Part # Aliases | 7100044624 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,41 € | 1.027,68 € | |
| 20,15 € | 1.934,40 € | |
| 18,88 € | 5.437,44 € | |
| 17,62 € | 9.303,36 € |
Need more?