
4949-1/2"x36yd
Adhesive Tapes 4949 SM PACK 1/2X36 YD BULK SM PACK.
Datasheet
4949-1/2"x36yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Bonding | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Series | 4941 | |
| Subcategory | Supplies | |
| Tradename | VHB | |
| Part # Aliases | 02120064643 7000123494 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 162,75 € | 651,00 € | |
| 124,90 € | 1.498,80 € | |
| 119,89 € | 3.356,92 € | |
| 112,95 € | 5.873,40 € |
Need more?