Reference Only
5-2213767-3
Pushbutton Switches - Industrial AV19 DPM 3A MOVE RING LED GREEN 12V.
Datasheet
5-2213767-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Illuminated | Illuminated | |
| Switch Function | OFF - (ON) | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | AV1920E612Q04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,70 € | 1.470,00 € | |
| 13,75 € | 2.750,00 € | |
| 13,42 € | 6.710,00 € |
Need more?