Reference Only
553-50005
Wire Labels & Markers .
Datasheet
553-50005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink | |
| Features | 1-Sided, Unslit | |
| Material | Cross-linked Polyolefin (PO-X) | |
| Color | Yellow | |
| Width | 48.26 mm | |
| Series | HST3 | |
| Family | ShrinkTrak | |
| Height | 5.69 mm | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Product Type | Wire Labels & Markers | |
| Qualification | SAE-AMS-DTL-23053/5 Class 1 and 3,MIL-STD-202G Method 215K,SAE-AS81531 | |
| Subcategory | Wire & Cable Management | |
| Tradename | ShrinkTrak | |
| Part # Aliases | 089306254157 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---