Reference Only
553-50018
Wire Labels & Markers .
Datasheet
553-50018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink | |
| Features | 1-Sided, Unslit | |
| Material | Cross-linked Polyolefin (PO-X) | |
| Color | White | |
| Width | 48.26 mm | |
| Series | HST6 | |
| Family | ShrinkTrak | |
| Height | 10.67 mm | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Product Type | Wire Labels & Markers | |
| Qualification | SAE-AMS-DTL-23053/5 Class 1 and 3,MIL-STD-202G Method 215K,SAE-AS81531 | |
| Subcategory | Wire & Cable Management | |
| Tradename | ShrinkTrak | |
| Part # Aliases | 089306254287 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.519,66 € | 3.519,66 € |
Need more?