Reference Only

553-50023

Wire Labels & Markers .

Manufacturer:

Mfr Part:
553-50023

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Labels & Markers
ProductMarkers
TypeHeat Shrink
Features1-Sided, 1-Slit
MaterialPolyolefin (PO)
ColorBlack
Width48.26 mm
SeriesHST9
Height15.16 mm
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
TradenameShrinkTrak

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3921904090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
301,88 €301,88 €
Need more?
Contact Us