Reference Only
556-00052
Obsolete
Printers
Datasheet
556-00052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Software | |
| Designed for | Label Printing Software | |
| Color | White | |
| Material | CDROM (PL) | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | TagPrint Pro | |
| Subcategory | Printers | |
| Tradename | TagPrint | |
| Part # Aliases | 089306358831 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523492010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?