Reference Only
556-00238
Obsolete
Printers
Datasheet
556-00238 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Carrying Case | |
| For Use With | TT230 Series | |
| Color | Black | |
| Material | Plastic | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | TT230SM | |
| Subcategory | Printers | |
| Part # Aliases | 089306329671 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4202122150 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?