Reference Only
556-26503
Wire Labels & Markers IDENTIFICATION TAGS,.
Datasheet
556-26503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Tag | |
| Material | Metal, Polyolefin (PO) | |
| Color | Blue | |
| Length | 100 mm | |
| Width | 15 mm | |
| Series | MC | |
| Family | TIPTAG | |
| Maximum Temperature | + 85 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306452409 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921905050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---