
558-00412
Wire Labels & Markers .
Datasheet
558-00412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Material | Paper | |
| Color | White | |
| Width | 101.6 mm | |
| Series | HTIAR4X25 | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306474050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4821902000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,68 € | 356,80 € | |
| 34,69 € | 867,25 € | |
| 33,70 € | 1.685,00 € | |
| 32,98 € | 3.298,00 € | |
| 32,27 € | 8.067,50 € |
Need more?