
55A0712-22-90
Hook-up Wire 22AWG CL INSL HD GP 1000V.
Datasheet
55A0712-22-90 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Cable Length | 1 ft | |
| Packaging | Spool | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | 074309-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493040 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,06 € | 5.300,00 € |
Need more?